Part Details for EKLG401EC3330MM20S by Chemi-Con
Overview of EKLG401EC3330MM20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKLG401EC3330MM20S
EKLG401EC3330MM20S CAD Models
EKLG401EC3330MM20S Part Data Attributes
|
EKLG401EC3330MM20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKLG401EC3330MM20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 225 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for EKLG401EC3330MM20S
This table gives cross-reference parts and alternative options found for EKLG401EC3330MM20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKLG401EC3330MM20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUEB2G330S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKLG401EC3330MM20S vs EEUEB2G330S(B) |
NRBX330M400V18X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | EKLG401EC3330MM20S vs NRBX330M400V18X20SP7.5LLF |
EKLG401EC5330MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | EKLG401EC3330MM20S vs EKLG401EC5330MM20S |
400BXA33M18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 640uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | EKLG401EC3330MM20S vs 400BXA33M18X20 |
EKLG401EBC330MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | EKLG401EC3330MM20S vs EKLG401EBC330MM20S |
UCA2G330MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKLG401EC3330MM20S vs UCA2G330MHD6TN |
400BXA33MEFCGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKLG401EC3330MM20S vs 400BXA33MEFCGC18X20 |
NRBX330M400V18X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | EKLG401EC3330MM20S vs NRBX330M400V18X20F3F |
NRBX330M400V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | EKLG401EC3330MM20S vs NRBX330M400V18X20SP7.5LSF |
400BXA33MRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKLG401EC3330MM20S vs 400BXA33MRK18X20 |