Part Details for NRBX330M400V18X20SP7.5LLF by NIC Components Corp
Overview of NRBX330M400V18X20SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX330M400V18X20SP7.5LLF
NRBX330M400V18X20SP7.5LLF CAD Models
NRBX330M400V18X20SP7.5LLF Part Data Attributes
|
NRBX330M400V18X20SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX330M400V18X20SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10050 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 640 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRBX330M400V18X20SP7.5LLF
This table gives cross-reference parts and alternative options found for NRBX330M400V18X20SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX330M400V18X20SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUEB2G330S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRBX330M400V18X20SP7.5LLF vs EEUEB2G330S(B) |
EKLG401EC5330MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | NRBX330M400V18X20SP7.5LLF vs EKLG401EC5330MM20S |
400BXA33M18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 640uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | NRBX330M400V18X20SP7.5LLF vs 400BXA33M18X20 |
EKLG401EBC330MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | NRBX330M400V18X20SP7.5LLF vs EKLG401EBC330MM20S |
UCA2G330MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRBX330M400V18X20SP7.5LLF vs UCA2G330MHD6TN |
400BXA33MEFCGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRBX330M400V18X20SP7.5LLF vs 400BXA33MEFCGC18X20 |
NRBX330M400V18X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRBX330M400V18X20SP7.5LLF vs NRBX330M400V18X20F3F |
NRBX330M400V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRBX330M400V18X20SP7.5LLF vs NRBX330M400V18X20SP7.5LSF |
400BXA33MRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRBX330M400V18X20SP7.5LLF vs 400BXA33MRK18X20 |
EKLG401ELL330MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRBX330M400V18X20SP7.5LLF vs EKLG401ELL330MM20S |