EKI06AA210HM09
Vishay Intertechnologies
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF

Overview of EKI06AA210HM09 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKI06AA210HM09 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKI06AA210HM09 by Vishay Intertechnologies

EKI06AA210HM09
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Ammo-Packed
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Manufacturer Series
EKI
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
EKI
Terminal Pitch
2.5 mm
Want to compare parts?
  1. EKI06AA210HM09
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
    VS

Alternate Parts for EKI06AA210HM09

This table gives cross-reference parts and alternative options found for EKI06AA210HM09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKI06AA210HM09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100LFM0511LWN1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 8100LFM0511LWN1B
8100LFM0511RF05M CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 8100LFM0511RF05M
1100LFM0511LLN711F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 1100LFM0511LLN711F
8100LFM0511RX04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 8100LFM0511RX04A
8100LFM0511RXN711F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 8100LFM0511RXN711F
1100LFM0511NPN311B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 1100LFM0511NPN311B
2100LFM0511NPN0110 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 2100LFM0511NPN0110
2100LFM0511LLN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 2100LFM0511LLN511C
8100LFM0511LLN011F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKI06AA210HM09 vs 8100LFM0511LLN011F
KSB106M050S1A5C11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Teapo Electronic Corporation EKI06AA210HM09 vs KSB106M050S1A5C11K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKI06AA210HM09 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKI06AA210HM09 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EKI06AA210HM09 would you like to use for your alert(s)?
  • Please alert me when EKI06AA210HM09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKI06AA210HM09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKI06AA210HM09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKI06AA210HM09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKI06AA210HM09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKI06AA210HM09 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: