Part Details for 2100LFM0511LLN511C by Fenghua (HK) Electronics Ltd
Overview of 2100LFM0511LLN511C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LFM0511LLN511C
2100LFM0511LLN511C CAD Models
2100LFM0511LLN511C Part Data Attributes
|
2100LFM0511LLN511C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LFM0511LLN511C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2100LFM0511LLN511C
This table gives cross-reference parts and alternative options found for 2100LFM0511LLN511C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LFM0511LLN511C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LFM0511LWN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 8100LFM0511LWN1B |
8100LFM0511RF05M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 8100LFM0511RF05M |
1100LFM0511LLN711F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 1100LFM0511LLN711F |
8100LFM0511RX04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 8100LFM0511RX04A |
8100LFM0511RXN711F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 8100LFM0511RXN711F |
1100LFM0511NPN311B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 1100LFM0511NPN311B |
2100LFM0511NPN0110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 2100LFM0511NPN0110 |
8100LFM0511LLN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 8100LFM0511LLN011F |
KSB106M050S1A5C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Teapo Electronic Corporation | 2100LFM0511LLN511C vs KSB106M050S1A5C11K |
1100LFM0511RTN1110 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0511LLN511C vs 1100LFM0511RTN1110 |