Part Details for EKI06AA122HJ09 by Vishay Intertechnologies
Overview of EKI06AA122HJ09 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKI06AA122HJ09
EKI06AA122HJ09 CAD Models
EKI06AA122HJ09 Part Data Attributes
|
EKI06AA122HJ09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EKI06AA122HJ09
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Ammo-Packed | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | EKI | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | EKI | |
Terminal Pitch | 5 mm |
Alternate Parts for EKI06AA122HJ09
This table gives cross-reference parts and alternative options found for EKI06AA122HJ09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKI06AA122HJ09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LFM0511RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 82R2LFM0511RX05E |
22R2LFM0511RTN211J | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 22R2LFM0511RTN211J |
82R2LFM0511RXN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 82R2LFM0511RXN211D |
82R2LFM0511LLN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 82R2LFM0511LLN911A |
22R2LFM0511RXN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 22R2LFM0511RXN211J |
12R2LFM0511LLN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 12R2LFM0511LLN311D |
12R2LFM0511RTN311F | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 12R2LFM0511RTN311F |
82R2LFM0511RTN911C | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 82R2LFM0511RTN911C |
82R2LFM0511RFN5F | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 82R2LFM0511RFN5F |
82R2LFM0511RT05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | EKI06AA122HJ09 vs 82R2LFM0511RT05B |