Part Details for 82R2LFM0511RTN911C by Fenghua (HK) Electronics Ltd
Overview of 82R2LFM0511RTN911C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LFM0511RTN911C
82R2LFM0511RTN911C CAD Models
82R2LFM0511RTN911C Part Data Attributes
|
82R2LFM0511RTN911C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LFM0511RTN911C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA |
Alternate Parts for 82R2LFM0511RTN911C
This table gives cross-reference parts and alternative options found for 82R2LFM0511RTN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LFM0511RTN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LFM0511RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 82R2LFM0511RX05E |
22R2LFM0511RTN211J | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 22R2LFM0511RTN211J |
82R2LFM0511RXN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 82R2LFM0511RXN211D |
82R2LFM0511LLN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 82R2LFM0511LLN911A |
22R2LFM0511RXN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 22R2LFM0511RXN211J |
12R2LFM0511LLN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 12R2LFM0511LLN311D |
12R2LFM0511RTN311F | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 12R2LFM0511RTN311F |
82R2LFM0511RFN5F | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 82R2LFM0511RFN5F |
82R2LFM0511RT05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 82R2LFM0511RT05B |
82R2LFM0511NPN211A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511RTN911C vs 82R2LFM0511NPN211A |