EIC01MS08D02-035D
ELMOS SEMICONDUCTOR AG
Description: Standard SRAM, 128KX8, 35ns, CMOS, CDIP32

Overview of EIC01MS08D02-035D by ELMOS SEMICONDUCTOR AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJK6035DPP-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 600V 6A 1370Mohm To-220Fp
RJK5035DPP-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 500V 10A 850Mohm To-220Fp
RJK6035DPP-A0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 600V 6A 1370Mohm To-220Fpa

CAD Models for EIC01MS08D02-035D by ELMOS SEMICONDUCTOR AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EIC01MS08D02-035D by ELMOS SEMICONDUCTOR AG

EIC01MS08D02-035D
ELMOS SEMICONDUCTOR AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELMO SEMICONDUCTOR CORP
Package Description
DIP, DIP32,.6
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. EIC01MS08D02-035D
    ELMOS SEMICONDUCTOR AG
    Standard SRAM, 128KX8, 35ns, CMOS, CDIP32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EIC01MS08D02-035D by ELMOS SEMICONDUCTOR AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EIC01MS08D02-035D by ELMOS SEMICONDUCTOR AG

Select Manufacturer
Which Manufacturer of EIC01MS08D02-035D would you like to use for your alert(s)?
  • Please alert me when EIC01MS08D02-035D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EIC01MS08D02-035D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EIC01MS08D02-035D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EIC01MS08D02-035D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EIC01MS08D02-035D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EIC01MS08D02-035D by ELMOS SEMICONDUCTOR AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: