Part Details for EHVR22M50BAAT35 by Hitano Enterprise Corp
Overview of EHVR22M50BAAT35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHVR22M50BAAT35
EHVR22M50BAAT35 CAD Models
EHVR22M50BAAT35 Part Data Attributes
|
EHVR22M50BAAT35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHVR22M50BAAT35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHVR22M50BAAT35
This table gives cross-reference parts and alternative options found for EHVR22M50BAAT35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHVR22M50BAAT35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHVR22M50AAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50BAAT35 vs EHVR22M50AAT1 |
EHVR22M50BAAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50BAAT35 vs EHVR22M50BAAT1 |
EHVR22M50AATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50BAAT35 vs EHVR22M50AATA |
EHVR22M50BATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50BAAT35 vs EHVR22M50BATA |
EHVR22M50BAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50BAAT35 vs EHVR22M50BAT3 |
EHVR22M50BAAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHVR22M50BAAT35 vs EHVR22M50BAAT3 |
CVK-1HR22MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | EHVR22M50BAAT35 vs CVK-1HR22MD60-R-LF |
UWZ1HR22MCLGB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | EHVR22M50BAAT35 vs UWZ1HR22MCLGB |
50CVR22FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | EHVR22M50BAAT35 vs 50CVR22FC |
50NSKV0R22M4X5.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | EHVR22M50BAAT35 vs 50NSKV0R22M4X5.5 |