Part Details for EHV470M2EBITA by Hitano Enterprise Corp
Overview of EHV470M2EBITA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV470M2EBITA
EHV470M2EBITA CAD Models
EHV470M2EBITA Part Data Attributes
|
EHV470M2EBITA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV470M2EBITA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.57 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 220 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV470M2EBITA
This table gives cross-reference parts and alternative options found for EHV470M2EBITA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV470M2EBITA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV470M2EAIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2EAIT2 |
EHV470M2EAITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2EAITA |
EHV470M2EBAIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2EBAIT3 |
EHV470M2ERIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2ERIT3 |
NACVF470M250V16X22TR13T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, SURFACE MOUNT, 6767, CAN | NIC Components Corp | EHV470M2EBITA vs NACVF470M250V16X22TR13T4 |
EHV470M2ERIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2ERIT1 |
EHV470M2EBIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2EBIT1 |
EHV470M2EBIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2EBIT2 |
EHV470M2ERIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2ERIT35 |
EHV470M2EBAIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBITA vs EHV470M2EBAIT1 |