EHV470M2EBIT2
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767

Overview of EHV470M2EBIT2 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems

CAD Models for EHV470M2EBIT2 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EHV470M2EBIT2 by Hitano Enterprise Corp

EHV470M2EBIT2
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
, 6767
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.57 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
220 mA
Size Code
6767
Surface Mount
YES
Tan Delta
0.2
Terminal Finish
NOT SPECIFIED
Terminal Shape
FLAT
Want to compare parts?
  1. EHV470M2EBIT2
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767
    VS

Alternate Parts for EHV470M2EBIT2

This table gives cross-reference parts and alternative options found for EHV470M2EBIT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV470M2EBIT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHV470M2EBITA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2EBITA
EHV470M2EAIT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2EAIT2
EHV470M2EAITA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2EAITA
EHV470M2EBAIT3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2EBAIT3
EHV470M2ERIT3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2ERIT3
NACVF470M250V16X22TR13T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, SURFACE MOUNT, 6767, CAN NIC Components Corp EHV470M2EBIT2 vs NACVF470M250V16X22TR13T4
EHV470M2ERIT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2ERIT1
EHV470M2EBIT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2EBIT1
EHV470M2ERIT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2ERIT35
EHV470M2EBAIT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 Hitano Enterprise Corp EHV470M2EBIT2 vs EHV470M2EBAIT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHV470M2EBIT2 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHV470M2EBIT2 by Hitano Enterprise Corp

  • Please alert me when EHV470M2EBIT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHV470M2EBIT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHV470M2EBIT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHV470M2EBIT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHV470M2EBIT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHV470M2EBIT2 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: