Part Details for EHV470M2EBIT3 by Hitano Enterprise Corp
Overview of EHV470M2EBIT3 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV470M2EBIT3
EHV470M2EBIT3 CAD Models
EHV470M2EBIT3 Part Data Attributes
|
EHV470M2EBIT3
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV470M2EBIT3
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.57 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 220 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV470M2EBIT3
This table gives cross-reference parts and alternative options found for EHV470M2EBIT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV470M2EBIT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV470M2ERITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2ERITA |
EHV470M2EBAIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2EBAIT3 |
EHV470M2ERIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2ERIT1 |
EHV470M2EAIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2EAIT1 |
EHV470M2EAIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2EAIT35 |
EHV470M2EBAIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2EBAIT35 |
EHV470M2EAIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2EAIT2 |
EHV470M2EBAIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2EBAIT2 |
EHV470M2ERIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2ERIT2 |
EHV470M2EBIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2EBIT3 vs EHV470M2EBIT2 |