Part Details for EHV100M35BBT3 by Hitano Enterprise Corp
Overview of EHV100M35BBT3 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV100M35BBT3
EHV100M35BBT3 CAD Models
EHV100M35BBT3 Part Data Attributes
|
EHV100M35BBT3
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV100M35BBT3
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0035 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 27 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV100M35BBT3
This table gives cross-reference parts and alternative options found for EHV100M35BBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV100M35BBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV100M35ABT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV100M35BBT3 vs EZV100M35ABT2 |
EZV100M35BBT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV100M35BBT3 vs EZV100M35BBT3 |
RVD-35V100ME61U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | TAIYO YUDEN | EHV100M35BBT3 vs RVD-35V100ME61U-R2 |
35CV10FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 | SUN Electronic Industries Corporation | EHV100M35BBT3 vs 35CV10FS |
CVJ-1V100ME60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | EHV100M35BBT3 vs CVJ-1V100ME60-R-LF |
EZV100M35RBT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV100M35BBT3 vs EZV100M35RBT35 |
EZV100M35RBTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV100M35BBT3 vs EZV100M35RBTA |
B41145A7106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | TDK Epcos | EHV100M35BBT3 vs B41145A7106M000 |
EHV100M35RBT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 | Hitano Enterprise Corp | EHV100M35BBT3 vs EHV100M35RBT2 |
106ECH035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Cornell Dubilier Electronics Inc | EHV100M35BBT3 vs 106ECH035M |