Part Details for 35CV10FS by SUN Electronic Industries Corporation
Overview of 35CV10FS by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35CV10FS
35CV10FS CAD Models
35CV10FS Part Data Attributes
|
35CV10FS
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
35CV10FS
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 21 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for 35CV10FS
This table gives cross-reference parts and alternative options found for 35CV10FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35CV10FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV100M35ABT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 35CV10FS vs EZV100M35ABT2 |
EZV100M35BBT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 35CV10FS vs EZV100M35BBT3 |
RVD-35V100ME61U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | TAIYO YUDEN | 35CV10FS vs RVD-35V100ME61U-R2 |
CVJ-1V100ME60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | 35CV10FS vs CVJ-1V100ME60-R-LF |
EZV100M35RBT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 35CV10FS vs EZV100M35RBT35 |
EZV100M35RBTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 35CV10FS vs EZV100M35RBTA |
EHV100M35BBT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 | Hitano Enterprise Corp | 35CV10FS vs EHV100M35BBT3 |
B41145A7106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | TDK Epcos | 35CV10FS vs B41145A7106M000 |
EHV100M35RBT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 | Hitano Enterprise Corp | 35CV10FS vs EHV100M35RBT2 |
106ECH035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Cornell Dubilier Electronics Inc | 35CV10FS vs 106ECH035M |