Part Details for EHR331K10B8X12TA by Hitano Enterprise Corp
Overview of EHR331K10B8X12TA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHR331K10B8X12TA
EHR331K10B8X12TA CAD Models
EHR331K10B8X12TA Part Data Attributes
|
EHR331K10B8X12TA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHR331K10B8X12TA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EHR331K10B8X12TA
This table gives cross-reference parts and alternative options found for EHR331K10B8X12TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR331K10B8X12TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR331K10A8X12T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EHR331K10A8X12T1 |
EMR331K10A8X7TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EMR331K10A8X7TA |
EHR331K10A8X12T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EHR331K10A8X12T35 |
ELR331K10BA8X12TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs ELR331K10BA8X12TA |
EXR331K10B8X12TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EXR331K10B8X12TA |
EMR331K10B8X7T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EMR331K10B8X7T35 |
EHR331K10B8X12T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EHR331K10B8X12T1 |
EXR331K10BA8X12T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EXR331K10BA8X12T35 |
EHR331K10R8X12T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EHR331K10R8X12T1 |
EXR331K10B8X12T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR331K10B8X12TA vs EXR331K10B8X12T1 |