Part Details for EXR331K10BA8X12T35 by Hitano Enterprise Corp
Overview of EXR331K10BA8X12T35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR331K10BA8X12T35
EXR331K10BA8X12T35 CAD Models
EXR331K10BA8X12T35 Part Data Attributes
|
EXR331K10BA8X12T35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR331K10BA8X12T35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 331.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EXR331K10BA8X12T35
This table gives cross-reference parts and alternative options found for EXR331K10BA8X12T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR331K10BA8X12T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMR331K10BA8X7TA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs EMR331K10BA8X7TA |
ELR331K10BA8X12T3 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs ELR331K10BA8X12T3 |
ELR331K10R8X12TA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs ELR331K10R8X12TA |
EXR331K10R8X12T35 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs EXR331K10R8X12T35 |
EXR331K10BA8X12TA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs EXR331K10BA8X12TA |
EMR331K10R8X7TA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs EMR331K10R8X7TA |
EMR331K10A8X7T2 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs EMR331K10A8X7T2 |
EXR331K10R8X12TA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs EXR331K10R8X12TA |
EMR331K10R8X7T35 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs EMR331K10R8X7T35 |
ELR331K10R8X12T3 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EXR331K10BA8X12T35 vs ELR331K10R8X12T3 |