Part Details for EHP333K16A30X45T2 by Hitano Enterprise Corp
Overview of EHP333K16A30X45T2 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHP333K16A30X45T2
EHP333K16A30X45T2 CAD Models
EHP333K16A30X45T2 Part Data Attributes
|
EHP333K16A30X45T2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHP333K16A30X45T2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.17991 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4.83 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EHP333K16A30X45T2
This table gives cross-reference parts and alternative options found for EHP333K16A30X45T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHP333K16A30X45T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP333K16A30X45T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHP333K16A30X45T3 |
EHP333K16BA30X45T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHP333K16BA30X45T3 |
EHL333K16R30X50TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHL333K16R30X50TA |
EHP333K16B30X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHP333K16B30X45T2 |
EHP333K16BA30X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHP333K16BA30X45T2 |
EHL333K16BA30X50T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHL333K16BA30X50T1 |
EHP333K16B30X45T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHP333K16B30X45T35 |
EHL333K16A30X50T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHL333K16A30X50T3 |
EHP333K16R30X45T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHP333K16R30X45T35 |
EHP333K16A30X45TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHP333K16A30X45T2 vs EHP333K16A30X45TA |