There are no models available for this part yet.
Overview of EHL333K16R30X50TA by Hitano Enterprise Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EHL333K16R30X50TA by Hitano Enterprise Corp
Part Data Attributes for EHL333K16R30X50TA by Hitano Enterprise Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITANO ENTERPRISE CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.17991 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
4320 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.4
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Shape
|
WIRE
|
Alternate Parts for EHL333K16R30X50TA
This table gives cross-reference parts and alternative options found for EHL333K16R30X50TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHL333K16R30X50TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP333K16A30X45T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHP333K16A30X45T3 |
EHP333K16BA30X45T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHP333K16BA30X45T3 |
EHP333K16B30X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHP333K16B30X45T2 |
EHP333K16BA30X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHP333K16BA30X45T2 |
EHP333K16A30X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHP333K16A30X45T2 |
EHL333K16BA30X50T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHL333K16BA30X50T1 |
EHP333K16B30X45T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHP333K16B30X45T35 |
EHL333K16A30X50T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHL333K16A30X50T3 |
EHP333K16R30X45T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHP333K16R30X45T35 |
EHP333K16A30X45TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33000uF, Through Hole Mount | Hitano Enterprise Corp | EHL333K16R30X50TA vs EHP333K16A30X45TA |