There are no models available for this part yet.
Overview of EHHD020A0F641Z by Lineage Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EHHD020A0F641Z by Lineage Power
Part Data Attributes for EHHD020A0F641Z by Lineage Power
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GE POWER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
48V INPUT SUPPLY ALSO AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-T8
|
Length
|
57.9 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.64 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
8.1 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
66 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.8 mm
|
Alternate Parts for EHHD020A0F641Z
This table gives cross-reference parts and alternative options found for EHHD020A0F641Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHHD020A0F641Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULQ-3.3/20-D24PML1-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, SMT-8 | Murata Power Solutions | EHHD020A0F641Z vs ULQ-3.3/20-D24PML1-C |
EHHD020A0F41Z | IC 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE, ROHS AND REACH COMPLIANT, EIGHT-BRICK PACKAGE-8, Power Supply Module | Lineage Power | EHHD020A0F641Z vs EHHD020A0F41Z |
CHB100-24S33N | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | EHHD020A0F641Z vs CHB100-24S33N |
VI-LC1Y-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641Z vs VI-LC1Y-EWH1 |
EHHD020A0F641Z | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS AND REACH COMPLIANT, EIGHT-BRICK PACKAGE-8 | GE Power Electronics Inc | EHHD020A0F641Z vs EHHD020A0F641Z |
VI-LCWY-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641Z vs VI-LCWY-EWH1 |
VI-LC1Y-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641Z vs VI-LC1Y-MW |
VE-LCWY-EW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | EHHD020A0F641Z vs VE-LCWY-EW |
VI-LCWY-CW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641Z vs VI-LCWY-CW-CC |
VI-LCWY-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641Z vs VI-LCWY-MW |