Part Details for EHD689M016AT6AA by KEMET Corporation
Overview of EHD689M016AT6AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHD689M016AT6AA
EHD689M016AT6AA CAD Models
EHD689M016AT6AA Part Data Attributes
|
EHD689M016AT6AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EHD689M016AT6AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 8000 mA |
Alternate Parts for EHD689M016AT6AA
This table gives cross-reference parts and alternative options found for EHD689M016AT6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHD689M016AT6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH016M68K0BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | EHD689M016AT6AA vs LH016M68K0BP543550 |
LH016M68K0BPF43550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | EHD689M016AT6AA vs LH016M68K0BPF43550 |
MALIEYN07CD568D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | EHD689M016AT6AA vs MALIEYN07CD568D42K |
B41231A4689M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EHD689M016AT6AA vs B41231A4689M067 |
LH016M68K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHD689M016AT6AA vs LH016M68K0BPF-3550 |
LH016M68K0BP3-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | YAGEO Corporation | EHD689M016AT6AA vs LH016M68K0BP3-3550 |
380LX683M016A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | EHD689M016AT6AA vs 380LX683M016A052AD |
ELH689M016AT6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | KEMET Corporation | EHD689M016AT6AA vs ELH689M016AT6AV |
380LX683M016A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68000uF, | Cornell Dubilier Electronics Inc | EHD689M016AT6AA vs 380LX683M016A052D |
B41231A4689M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EHD689M016AT6AA vs B41231A4689M007 |