Datasheets
EH4625ETTTS-34.560M by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 34.56MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Part Details for EH4625ETTTS-34.560M by Ecliptek Corporation

Overview of EH4625ETTTS-34.560M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0560MC(R)-XXX-CAA-E1-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /
UPD78F0560MC(R)-CAA-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0560MC(S)-XXX-CAA-E2-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /

Part Details for EH4625ETTTS-34.560M

EH4625ETTTS-34.560M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EH4625ETTTS-34.560M Part Data Attributes

EH4625ETTTS-34.560M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EH4625ETTTS-34.560M Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 34.56MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Manufacturer Series EH46
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 34.56 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 30 pF
Physical Dimension 3.2mm x 2.5mm x 1.05mm
Rise Time-Max 6 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

EH4625ETTTS-34.560M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH4625ETTTS-34.560M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH4625ETTTS-34.560M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EH4625ETTTS-34.560M would you like to use for your alert(s)?
  • Please alert me when EH4625ETTTS-34.560M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH4625ETTTS-34.560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH4625ETTTS-34.560M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH4625ETTTS-34.560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH4625ETTTS-34.560M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH4625ETTTS-34.560M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: