EH1345HSTS-34.368M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4

Overview of EH1345HSTS-34.368M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F21368MNFA#50 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F21368MNFA#30 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F21368MDFA#V0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

CAD Models for EH1345HSTS-34.368M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EH1345HSTS-34.368M by Ecliptek Corporation

EH1345HSTS-34.368M
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Manufacturer Series
EH13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
34.368 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVCMOS
Output Load
30 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EH1345HSTS-34.368M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
    VS

Alternate Parts for EH1345HSTS-34.368M

This table gives cross-reference parts and alternative options found for EH1345HSTS-34.368M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1345HSTS-34.368M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EH1345HSETTS-34.368M-G2 CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1345HSETTS-34.368M-G2
EH1345HSTS-34.368M-G CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1345HSTS-34.368M-G
EH1345HSETTS-34.368M CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1345HSETTS-34.368M
EH1345HSETTS-34.368M-G CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1345HSETTS-34.368M-G
Part Number Description Manufacturer Compare
EH1320HSETTS-34.368M-G2 CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1320HSETTS-34.368M-G2
EH1345HSETTS-34.368M-G2 CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1345HSETTS-34.368M-G2
EH1300HSETTS-34.368M-G2 CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1300HSETTS-34.368M-G2
EH1300HSTS-34.368M-G2 CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1300HSTS-34.368M-G2
EH1325HSTS-34.368M CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1325HSTS-34.368M
EH1345HSTS-34.368M-G CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1345HSTS-34.368M-G
EH1345HSETTS-34.368M-G CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1345HSETTS-34.368M-G
EH1300HSTS-34.368M CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1300HSTS-34.368M
EH1345HSETTS-34.368M CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1345HSETTS-34.368M
EH1320HSTS-34.368M-G2 CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 Ecliptek Corporation EH1345HSTS-34.368M vs EH1320HSTS-34.368M-G2

Related Parts for EH1345HSTS-34.368M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH1345HSTS-34.368M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH1345HSTS-34.368M by Ecliptek Corporation

  • Please alert me when EH1345HSTS-34.368M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH1345HSTS-34.368M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH1345HSTS-34.368M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH1345HSTS-34.368M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH1345HSTS-34.368M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH1345HSTS-34.368M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: