Part Details for EH1300HSTS-34.368M-G2 by Ecliptek Corporation
Overview of EH1300HSTS-34.368M-G2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21368MNFA#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21368MNFA#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21368MDFA#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for EH1300HSTS-34.368M-G2
EH1300HSTS-34.368M-G2 CAD Models
EH1300HSTS-34.368M-G2 Part Data Attributes
|
EH1300HSTS-34.368M-G2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH1300HSTS-34.368M-G2
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EH13 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 34.368 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EH1300HSTS-34.368M-G2
This table gives cross-reference parts and alternative options found for EH1300HSTS-34.368M-G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1300HSTS-34.368M-G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1300HSETTS-34.368M-G | CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 | Ecliptek Corporation | EH1300HSTS-34.368M-G2 vs EH1300HSETTS-34.368M-G |
EH1300HSETTS-34.368M | CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EH1300HSTS-34.368M-G2 vs EH1300HSETTS-34.368M |
EH1300HSTS-34.368M-G | CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 | Ecliptek Corporation | EH1300HSTS-34.368M-G2 vs EH1300HSTS-34.368M-G |
EH1300HSETTS-34.368M-G2 | CRYSTAL OSCILLATOR, CLOCK, 34.368 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 | Ecliptek Corporation | EH1300HSTS-34.368M-G2 vs EH1300HSETTS-34.368M-G2 |