Part Details for EH1100TS-4.000M-G by Ecliptek Corporation
Overview of EH1100TS-4.000M-G by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EH1100TS-4.000M-G
EH1100TS-4.000M-G CAD Models
EH1100TS-4.000M-G Part Data Attributes
|
EH1100TS-4.000M-G
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH1100TS-4.000M-G
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EH11 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EH1100TS-4.000M-G
This table gives cross-reference parts and alternative options found for EH1100TS-4.000M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1100TS-4.000M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100TS-4.11235M | CRYSTAL OSCILLATOR, CLOCK, 4.11235 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1100TS-4.000M-G vs EC1100TS-4.11235M |
EC1100HS-4.295M | CRYSTAL OSCILLATOR, CLOCK, 4.295 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EH1100TS-4.000M-G vs EC1100HS-4.295M |
EH1100TS-4.11235M | CRYSTAL OSCILLATOR, CLOCK, 4.11235 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1100TS-4.000M-G vs EH1100TS-4.11235M |
EC1100-4.960M | CRYSTAL OSCILLATOR, CLOCK, 4.96 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1100TS-4.000M-G vs EC1100-4.960M |
EC1100HS-4.912M | CRYSTAL OSCILLATOR, CLOCK, 4.912 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EH1100TS-4.000M-G vs EC1100HS-4.912M |
EC1100TS-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1100TS-4.000M-G vs EC1100TS-4.000M |
259-4.9152MHZ-AF0 | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | EH1100TS-4.000M-G vs 259-4.9152MHZ-AF0 |
EC1100HSET-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EH1100TS-4.000M-G vs EC1100HSET-4.000M |
DFNS11-BZ4.000MHZXE100 | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | EH1100TS-4.000M-G vs DFNS11-BZ4.000MHZXE100 |
EH1100TS-4.11236M | CRYSTAL OSCILLATOR, CLOCK, 4.11236 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1100TS-4.000M-G vs EH1100TS-4.11236M |