Part Details for EC1100HS-4.912M by Ecliptek Corporation
Overview of EC1100HS-4.912M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1100HS-4.912M
EC1100HS-4.912M CAD Models
EC1100HS-4.912M Part Data Attributes
|
EC1100HS-4.912M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100HS-4.912M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 4.912 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.912 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1100HS-4.912M
This table gives cross-reference parts and alternative options found for EC1100HS-4.912M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100HS-4.912M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100TS-4.11235M | CRYSTAL OSCILLATOR, CLOCK, 4.11235 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100HS-4.912M vs EC1100TS-4.11235M |
EC1100HS-4.295M | CRYSTAL OSCILLATOR, CLOCK, 4.295 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100HS-4.912M vs EC1100HS-4.295M |
EH1100TS-4.11235M | CRYSTAL OSCILLATOR, CLOCK, 4.11235 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100HS-4.912M vs EH1100TS-4.11235M |
EC1100-4.960M | CRYSTAL OSCILLATOR, CLOCK, 4.96 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100HS-4.912M vs EC1100-4.960M |
EH1100TS-4.000M-G | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EC1100HS-4.912M vs EH1100TS-4.000M-G |
EC1100TS-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100HS-4.912M vs EC1100TS-4.000M |
259-4.9152MHZ-AF0 | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | EC1100HS-4.912M vs 259-4.9152MHZ-AF0 |
EC1100HSET-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100HS-4.912M vs EC1100HSET-4.000M |
DFNS11-BZ4.000MHZXE100 | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | EC1100HS-4.912M vs DFNS11-BZ4.000MHZXE100 |
EH1100TS-4.11236M | CRYSTAL OSCILLATOR, CLOCK, 4.11236 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100HS-4.912M vs EH1100TS-4.11236M |