Part Details for EH-H-02 by Morethanall Co Ltd
Overview of EH-H-02 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EH-H-02
EH-H-02 CAD Models
EH-H-02 Part Data Attributes
|
EH-H-02
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EH-H-02
Morethanall Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, White Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.15 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for EH-H-02
This table gives cross-reference parts and alternative options found for EH-H-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH-H-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1B-2P-2.5DS(25) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Hirose Electric Co Ltd | EH-H-02 vs DF1B-2P-2.5DS(25) |
FI-S2P-HFE | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Japan Aviation Electronics Industry Limited | EH-H-02 vs FI-S2P-HFE |
PH5S10-102GCB1.9/1.2-U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | EH-H-02 vs PH5S10-102GCB1.9/1.2-U |
PH5S10-102TEB1.9/1.2-U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | EH-H-02 vs PH5S10-102TEB1.9/1.2-U |
2015-1X2CD | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | EH-H-02 vs 2015-1X2CD |
20009-002-H0F | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | I-PEX Co Ltd | EH-H-02 vs 20009-002-H0F |
C2504HM-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | EH-H-02 vs C2504HM-02P |
1718130002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | EH-H-02 vs 1718130002 |
JS-J-1252WVS-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | EH-H-02 vs JS-J-1252WVS-02 |
PH5S10-102GDB1.9/1.2-U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | EH-H-02 vs PH5S10-102GDB1.9/1.2-U |