Part Details for 20009-002-H0F by I-PEX Co Ltd
Overview of 20009-002-H0F by I-PEX Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20009-002-H0F
20009-002-H0F CAD Models
20009-002-H0F Part Data Attributes:
|
20009-002-H0F
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20009-002-H0F
I-PEX Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.281 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for 20009-002-H0F
This table gives cross-reference parts and alternative options found for 20009-002-H0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20009-002-H0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1B-2P-2.5DS(25) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Hirose Electric Co Ltd | 20009-002-H0F vs DF1B-2P-2.5DS(25) |
20067-002E-12F | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | I-PEX Co Ltd | 20009-002-H0F vs 20067-002E-12F |
BF021-02-A-B-0400-0280-N-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | 20009-002-H0F vs BF021-02-A-B-0400-0280-N-G |
5045-02A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 20009-002-H0F vs 5045-02A |
721100021000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle | W+P Products GmbH | 20009-002-H0F vs 721100021000 |
SM02P | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Receptacle | AUK Contractors Co Ltd | 20009-002-H0F vs SM02P |
5016P2H000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 20009-002-H0F vs 5016P2H000 |
1718130002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | 20009-002-H0F vs 1718130002 |
2015-1X2TD | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | 20009-002-H0F vs 2015-1X2TD |
GCC02SAAN | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Sullins Connector Solutions | 20009-002-H0F vs GCC02SAAN |