Part Details for EGXE350EBC331MJ20S by Chemi-Con
Overview of EGXE350EBC331MJ20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGXE350EBC331MJ20S
EGXE350EBC331MJ20S CAD Models
EGXE350EBC331MJ20S Part Data Attributes
|
EGXE350EBC331MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EGXE350EBC331MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3465 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 475 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EGXE350EBC331MJ20S
This table gives cross-reference parts and alternative options found for EGXE350EBC331MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGXE350EBC331MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1V331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EGXE350EBC331MJ20S vs UBT1V331MPD1CC |
UBT1V331MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EGXE350EBC331MJ20S vs UBT1V331MPD1CA |
UBT1V331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EGXE350EBC331MJ20S vs UBT1V331MPD1AA |
337HSM035M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EGXE350EBC331MJ20S vs 337HSM035M |
EEUTA1V331B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EGXE350EBC331MJ20S vs EEUTA1V331B |
EGXE350ETD331MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EGXE350EBC331MJ20S vs EGXE350ETD331MJ20S |
UBT1V331MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EGXE350EBC331MJ20S vs UBT1V331MPD1CV |
EAK337M035AH4KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EGXE350EBC331MJ20S vs EAK337M035AH4KA |
KAK337M035T1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | EGXE350EBC331MJ20S vs KAK337M035T1A5H20K |
EAK337M035AH4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EGXE350EBC331MJ20S vs EAK337M035AH4AA |