Part Details for EGPD350ELL182MK25H by Chemi-Con
Overview of EGPD350ELL182MK25H by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPD350ELL182MK25H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1800uF 35V 20% 2.088A120Hz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 89 |
|
$0.3273 / $0.6027 | Buy Now |
Part Details for EGPD350ELL182MK25H
EGPD350ELL182MK25H CAD Models
EGPD350ELL182MK25H Part Data Attributes
|
EGPD350ELL182MK25H
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EGPD350ELL182MK25H
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1206 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EGPD350ELL182MK25H
This table gives cross-reference parts and alternative options found for EGPD350ELL182MK25H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGPD350ELL182MK25H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGPD350EBD182MK25H | Aluminum Electrolytic Capacitor, | Chemi-Con | EGPD350ELL182MK25H vs EGPD350EBD182MK25H |
UBY1V182MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Nichicon Corporation | EGPD350ELL182MK25H vs UBY1V182MHL |
UBY1V182MHL1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | EGPD350ELL182MK25H vs UBY1V182MHL1CM |
EGPD350EC3182MK25H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EGPD350ELL182MK25H vs EGPD350EC3182MK25H |
UBY1V182MHL1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | EGPD350ELL182MK25H vs UBY1V182MHL1CT |
EGPD350ETD182MK25H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EGPD350ELL182MK25H vs EGPD350ETD182MK25H |
EGPD350EIJ182MK25H | Aluminum Electrolytic Capacitor, | Chemi-Con | EGPD350ELL182MK25H vs EGPD350EIJ182MK25H |
UBY1V182MHL1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Nichicon Corporation | EGPD350ELL182MK25H vs UBY1V182MHL1TO |
UBY1V182MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | EGPD350ELL182MK25H vs UBY1V182MHL1CC |
EGPD350EC5182MK25H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EGPD350ELL182MK25H vs EGPD350EC5182MK25H |