Part Details for UBY1V182MHL1CC by Nichicon Corporation
Overview of UBY1V182MHL1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBY1V182MHL1CC
UBY1V182MHL1CC CAD Models
UBY1V182MHL1CC Part Data Attributes
|
UBY1V182MHL1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1V182MHL1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3480 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBY1V182MHL1CC
This table gives cross-reference parts and alternative options found for UBY1V182MHL1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBY1V182MHL1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGPD350EBD182MK25H | Aluminum Electrolytic Capacitor, | Chemi-Con | UBY1V182MHL1CC vs EGPD350EBD182MK25H |
UBY1V182MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Nichicon Corporation | UBY1V182MHL1CC vs UBY1V182MHL |
UBY1V182MHL1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UBY1V182MHL1CC vs UBY1V182MHL1CM |
EGPD350EC3182MK25H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1V182MHL1CC vs EGPD350EC3182MK25H |
UBY1V182MHL1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UBY1V182MHL1CC vs UBY1V182MHL1CT |
EGPD350ETD182MK25H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1V182MHL1CC vs EGPD350ETD182MK25H |
EGPD350EIJ182MK25H | Aluminum Electrolytic Capacitor, | Chemi-Con | UBY1V182MHL1CC vs EGPD350EIJ182MK25H |
UBY1V182MHL1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Nichicon Corporation | UBY1V182MHL1CC vs UBY1V182MHL1TO |
EGPD350EC5182MK25H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1V182MHL1CC vs EGPD350EC5182MK25H |
UBY1V182MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UBY1V182MHL1CC vs UBY1V182MHL1AA |