Datasheets
EGP10G-E3/73 by:

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL,

Part Details for EGP10G-E3/73 by Vishay Intertechnologies

Overview of EGP10G-E3/73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for EGP10G-E3/73

Part # Distributor Description Stock Price Buy
DISTI # EGP10G-E3/73
Avnet Americas 1A,400V,50NS, SUPERT,NOT FOR NEW DESIGN - Ammo Pack (Alt: EGP10G-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-EGP10G-E3/73
Mouser Electronics Rectifiers 400 Volt 1.0A 50ns Glass Passivated RoHS: Compliant 9690
  • 1 $0.5700
  • 10 $0.4850
  • 100 $0.3380
  • 500 $0.2640
  • 1,000 $0.2140
  • 3,000 $0.1850
  • 9,000 $0.1680
  • 24,000 $0.1640
  • 45,000 $0.1600
$0.1600 / $0.5700 Buy Now
DISTI # EGP10G-E3/73
EBV Elektronik (Alt: EGP10G-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for EGP10G-E3/73

EGP10G-E3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EGP10G-E3/73 Part Data Attributes

EGP10G-E3/73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
EGP10G-E3/73 Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for EGP10G-E3/73

This table gives cross-reference parts and alternative options found for EGP10G-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP10G-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HER105GB0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor EGP10G-E3/73 vs HER105GB0G
1N4004.TR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation EGP10G-E3/73 vs 1N4004.TR
SFT16GTR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Fagor Electrónica EGP10G-E3/73 vs SFT16GTR
HER105-13 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated EGP10G-E3/73 vs HER105-13
1N4004M05 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor EGP10G-E3/73 vs 1N4004M05
FR104G-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd EGP10G-E3/73 vs FR104G-LF
UF1GB0 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor EGP10G-E3/73 vs UF1GB0
SF16 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd EGP10G-E3/73 vs SF16
FR104GL-Z41-R Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Unisonic Technologies Co Ltd EGP10G-E3/73 vs FR104GL-Z41-R
HER105GHB0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor EGP10G-E3/73 vs HER105GHB0G
Part Number Description Manufacturer Compare
UF4004G-TB Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd EGP10G-E3/73 vs UF4004G-TB
1N4004M02 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor EGP10G-E3/73 vs 1N4004M02
FR104GM03 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor EGP10G-E3/73 vs FR104GM03
1N4936G-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd EGP10G-E3/73 vs 1N4936G-LF
FR104GP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components EGP10G-E3/73 vs FR104GP
HER105S Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Micro Commercial Components EGP10G-E3/73 vs HER105S
RL104N12 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, Diodes Incorporated EGP10G-E3/73 vs RL104N12
1N4936GM03 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor EGP10G-E3/73 vs 1N4936GM03
1N4936-BP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components EGP10G-E3/73 vs 1N4936-BP
1N4936TR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Central Semiconductor Corp EGP10G-E3/73 vs 1N4936TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGP10G-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGP10G-E3/73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EGP10G-E3/73 would you like to use for your alert(s)?
  • Please alert me when EGP10G-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGP10G-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGP10G-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGP10G-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGP10G-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGP10G-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: