Part Details for EGL34B by International Semiconductor Inc
Overview of EGL34B by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for EGL34B
EGL34B CAD Models
EGL34B Part Data Attributes
|
EGL34B
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EGL34B
International Semiconductor Inc
Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-213AA | |
Package Description | DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL34B
This table gives cross-reference parts and alternative options found for EGL34B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL34B | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | EGL34B vs EGL34B |
BYM07-100 | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | EGL34B vs BYM07-100 |
BYM07-100-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34B vs BYM07-100-E3/98 |
EGL34B-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34B vs EGL34B-E3/83 |
SGL34-100 | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | EGL34B vs SGL34-100 |
EGL34B-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34B vs EGL34B-E3/98 |
BYM07-100-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34B vs BYM07-100-E3/83 |
BYM07-100HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34B vs BYM07-100HE3_A/I |