Datasheets
EGL34B-E3/98 by:

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA,

Part Details for EGL34B-E3/98 by Vishay Intertechnologies

Overview of EGL34B-E3/98 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for EGL34B-E3/98

Part # Distributor Description Stock Price Buy
DISTI # EGL34B-E3/98
Avnet Americas Diode Switching 100V 0.5A 2-Pin DO-213AA T/R - Tape and Reel (Alt: EGL34B-E3/98) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1573
  • 10,000 $0.1522
  • 15,000 $0.1472
  • 25,000 $0.1412
  • 50,000 $0.1366
  • 250,000 $0.1302
  • 500,000 $0.1238
$0.1238 / $0.1573 Buy Now
DISTI # 625-EGL34B-E3/98
Mouser Electronics Rectifiers 0.5Amp 100 Volt 50ns RoHS: Compliant 6377
  • 1 $0.4100
  • 10 $0.3460
  • 100 $0.2410
  • 500 $0.1880
  • 1,000 $0.1530
  • 2,500 $0.1290
  • 10,000 $0.1200
  • 25,000 $0.1170
  • 50,000 $0.1140
$0.1140 / $0.4100 Buy Now
DISTI # EGL34B-E3/98
TTI Rectifiers 0.5Amp 100 Volt 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel Americas - 0
  • 5,000 $0.1290
  • 10,000 $0.1270
  • 15,000 $0.1240
  • 25,000 $0.1220
  • 50,000 $0.1190
  • 62,500 $0.1170
  • 250,000 $0.1150
$0.1150 / $0.1290 Buy Now
DISTI # EGL34B-E3/98
EBV Elektronik Diode Switching 100V 0.5A 2-Pin DO-213AA T/R (Alt: EGL34B-E3/98) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for EGL34B-E3/98

EGL34B-E3/98 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EGL34B-E3/98 Part Data Attributes

EGL34B-E3/98 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
EGL34B-E3/98 Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-PELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 10 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 100 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for EGL34B-E3/98

This table gives cross-reference parts and alternative options found for EGL34B-E3/98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34B-E3/98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EGL34B Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 General Instrument Corp EGL34B-E3/98 vs EGL34B
BYM07-100 Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 General Instrument Corp EGL34B-E3/98 vs BYM07-100
BYM07-100-E3/98 Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, Vishay Intertechnologies EGL34B-E3/98 vs BYM07-100-E3/98
EGL34B-E3/83 Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, Vishay Intertechnologies EGL34B-E3/98 vs EGL34B-E3/83
EGL34B Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN International Semiconductor Inc EGL34B-E3/98 vs EGL34B
SGL34-100 Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG EGL34B-E3/98 vs SGL34-100
BYM07-100-E3/83 Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, Vishay Intertechnologies EGL34B-E3/98 vs BYM07-100-E3/83
BYM07-100HE3_A/I Rectifier Diode, Vishay Intertechnologies EGL34B-E3/98 vs BYM07-100HE3_A/I
Part Number Description Manufacturer Compare
TVR1B Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Galaxy Microelectronics EGL34B-E3/98 vs TVR1B
EGL34B Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 General Instrument Corp EGL34B-E3/98 vs EGL34B
TVR1BTPA2 DIODE 0.5 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components EGL34B-E3/98 vs TVR1BTPA2
EGL34B-E3/83 Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, Vishay Intertechnologies EGL34B-E3/98 vs EGL34B-E3/83
SGL34-100 Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG EGL34B-E3/98 vs SGL34-100
BYM07-100-E3/83 Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, Vishay Intertechnologies EGL34B-E3/98 vs BYM07-100-E3/83
TVR1B DIODE 0.5 A, 100 V, SILICON, SIGNAL DIODE, LEAD FREE, 3-3C1A, 2 PIN, Signal Diode Toshiba America Electronic Components EGL34B-E3/98 vs TVR1B
BYM07-100 Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 General Instrument Corp EGL34B-E3/98 vs BYM07-100
BYM07-100HE3_A/I Rectifier Diode, Vishay Intertechnologies EGL34B-E3/98 vs BYM07-100HE3_A/I
BYM07-100-E3/98 Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, Vishay Intertechnologies EGL34B-E3/98 vs BYM07-100-E3/98

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGL34B-E3/98 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGL34B-E3/98 by Vishay Intertechnologies

  • Please alert me when EGL34B-E3/98 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EGL34B-E3/98 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGL34B-E3/98 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EGL34B-E3/98 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGL34B-E3/98.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGL34B-E3/98 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: