Part Details for EGG479M016AT5AA by KEMET Corporation
Overview of EGG479M016AT5AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGG479M016AT5AA
EGG479M016AT5AA CAD Models
EGG479M016AT5AA Part Data Attributes
|
EGG479M016AT5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EGG479M016AT5AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5450 mA | |
Surface Mount | NO | |
Tan Delta | 1.32 | |
Terminal Shape | SNAP-IN |
Alternate Parts for EGG479M016AT5AA
This table gives cross-reference parts and alternative options found for EGG479M016AT5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGG479M016AT5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1473LCM3545LHN2110 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG479M016AT5AA vs 1473LCM3545LHN2110 |
EKMH160VSN473MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EGG479M016AT5AA vs EKMH160VSN473MA45S |
VP479M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF | Man Yue Technology Holdings Ltd | EGG479M016AT5AA vs VP479M1C |
HE1C479M35045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EGG479M016AT5AA vs HE1C479M35045HA |
381LX473M016A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | EGG479M016AT5AA vs 381LX473M016A452D |
8473LCM3545LHN4110 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG479M016AT5AA vs 8473LCM3545LHN4110 |
EKMH160VRD473MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, | Chemi-Con | EGG479M016AT5AA vs EKMH160VRD473MA45S |
1473LCM3545LHN7110 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG479M016AT5AA vs 1473LCM3545LHN7110 |
LG016M47K0BP343545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, | YAGEO Corporation | EGG479M016AT5AA vs LG016M47K0BP343545 |
8473LCM3545LHN2110 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EGG479M016AT5AA vs 8473LCM3545LHN2110 |