8473LCM3545LHN4110
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL

Overview of 8473LCM3545LHN4110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 8473LCM3545LHN4110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8473LCM3545LHN4110 by Fenghua (HK) Electronics Ltd

8473LCM3545LHN4110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
5530 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 8473LCM3545LHN4110
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 8473LCM3545LHN4110

This table gives cross-reference parts and alternative options found for 8473LCM3545LHN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8473LCM3545LHN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECOS1CA473EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components 8473LCM3545LHN4110 vs ECOS1CA473EA
SLP473M016H4P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc 8473LCM3545LHN4110 vs SLP473M016H4P3A
LGU1C473MELC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 8473LCM3545LHN4110 vs LGU1C473MELC
2473LCM3545LHN0110 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8473LCM3545LHN4110 vs 2473LCM3545LHN0110
HL1C479M35045HA Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 8473LCM3545LHN4110 vs HL1C479M35045HA
MALIEYH07CC547D42K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies 8473LCM3545LHN4110 vs MALIEYH07CC547D42K
VP479M1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF Man Yue Technology Holdings Ltd 8473LCM3545LHN4110 vs VP479M1C
EKMH160VRD473MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, Chemi-Con 8473LCM3545LHN4110 vs EKMH160VRD473MA45S
8473LCM3545LHN3110 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8473LCM3545LHN4110 vs 8473LCM3545LHN3110
381LX473M016A452 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 8473LCM3545LHN4110 vs 381LX473M016A452

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8473LCM3545LHN4110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8473LCM3545LHN4110 by Fenghua (HK) Electronics Ltd

  • Please alert me when 8473LCM3545LHN4110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8473LCM3545LHN4110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8473LCM3545LHN4110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8473LCM3545LHN4110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8473LCM3545LHN4110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8473LCM3545LHN4110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: