Part Details for EFOMC1005S4 by Panasonic Electronic Components
Overview of EFOMC1005S4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFOMC1005S4
EFOMC1005S4 CAD Models
EFOMC1005S4 Part Data Attributes:
|
EFOMC1005S4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOMC1005S4
Panasonic Electronic Components
Ceramic Resonator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.5XB4XH6.5 (mm) | |
Surface Mount | NO |
Alternate Parts for EFOMC1005S4
This table gives cross-reference parts and alternative options found for EFOMC1005S4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOMC1005S4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOEC1005A4 | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOMC1005S4 vs EFOEC1005A4 |
EFOEC1005T4 | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOMC1005S4 vs EFOEC1005T4 |
EFOEC1005C4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | EFOMC1005S4 vs EFOEC1005C4 |
EFOMC1005A4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | EFOMC1005S4 vs EFOMC1005A4 |