Part Details for EFOEC1005A4 by Panasonic Electronic Components
Overview of EFOEC1005A4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFOEC1005A4
EFOEC1005A4 CAD Models
EFOEC1005A4 Part Data Attributes:
|
EFOEC1005A4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOEC1005A4
Panasonic Electronic Components
Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |
Alternate Parts for EFOEC1005A4
This table gives cross-reference parts and alternative options found for EFOEC1005A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOEC1005A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOEC1005T4 | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOEC1005A4 vs EFOEC1005T4 |
EFOEC1005C4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | EFOEC1005A4 vs EFOEC1005C4 |
EFOMC1005A4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | EFOEC1005A4 vs EFOMC1005A4 |