Part Details for EF6809C by e2v technologies
Overview of EF6809C by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for EF6809C
EF6809C CAD Models
EF6809C Part Data Attributes:
|
EF6809C
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
EF6809C
e2v technologies
Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for EF6809C
This table gives cross-reference parts and alternative options found for EF6809C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EF6809C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP8085AH-2 | Microprocessor, 8-Bit, 5MHz, MOS, PDIP40 | Intel Corporation | EF6809C vs QP8085AH-2 |
G65SC02-AP-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | EF6809C vs G65SC02-AP-6 |
R6512CE | Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | EF6809C vs R6512CE |
G65SC102ACS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | EF6809C vs G65SC102ACS-2 |
NSC800N-1I | IC 8-BIT, 1 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor | National Semiconductor Corporation | EF6809C vs NSC800N-1I |
P8085AH-1B | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | EF6809C vs P8085AH-1B |
G65SC102APS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | EF6809C vs G65SC102APS-5 |
Z8002ADC | Microprocessor, 16-Bit, 6MHz, MOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | EF6809C vs Z8002ADC |
CD80C86 | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | EF6809C vs CD80C86 |
G65SC112C-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | EF6809C vs G65SC112C-3 |