There are no models available for this part yet.
Overview of EEUFR1V181(B) by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for EEUFR1V181(B) by Panasonic Electronic Components
Part Data Attributes for EEUFR1V181(B) by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.063 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
665 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EEUFR1V181(B)
This table gives cross-reference parts and alternative options found for EEUFR1V181(B). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1V181(B), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ181M35V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | EEUFR1V181(B) vs NRZJ181M35V8X11.5F3F |
35ZLJ180MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1V181(B) vs 35ZLJ180MKC8X11.5 |
EKZN350ELL181MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFR1V181(B) vs EKZN350ELL181MHB5D |
NRZJ181M35V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1V181(B) vs NRZJ181M35V8X11.5F |
NRZJ181M35V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | EEUFR1V181(B) vs NRZJ181M35V8X11.5TBNF |
NRZJ181M35V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | EEUFR1V181(B) vs NRZJ181M35V8X11.5SP7.5LSF |
ESL187M035AGMDA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEUFR1V181(B) vs ESL187M035AGMDA |
EKYB350ETD181MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFR1V181(B) vs EKYB350ETD181MHB5D |
LQ1V187M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFR1V181(B) vs LQ1V187M0811MCS |
35ZLJ180MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | EEUFR1V181(B) vs 35ZLJ180MT78X11.5 |