-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1745
|
Newark | Aluminum Electrolytic Capacitor, 1800Uf, 20%, 16V, Radial, Capacitance:1800Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFR1C182L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2008 |
|
$0.4270 / $0.5050 | Buy Now |
DISTI #
92Y6297
|
Newark | Cap, 1800Μf, 16V, 20%, Capacitance:1800Μf, Voltage Rating:16V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFR1C182L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 / $1.2000 | Buy Now |
DISTI #
58T1745
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: 58T1745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 177 Partner Stock |
|
$0.4300 / $1.0200 | Buy Now |
DISTI #
EEU-FR1C182L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1C182L) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3236 / $0.3664 | Buy Now |
DISTI #
EEUFR1C182L
|
TME | Capacitor: electrolytic, low ESR, THT, 1800uF, 16VDC, Ø10x25mm Min Qty: 10000 | 0 |
|
$0.3530 | RFQ |
DISTI #
EEUFR1C182L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1C182L) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure10*25 Capacitance1.8mF Tolerance20% Voltage Rating16V | 1000 |
|
$0.2399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1C182L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1C182L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.288 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1976 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1C182L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1C182L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH160EC5182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EEUFR1C182L vs EKZH160EC5182MJ25S |
EKZJ160ETA182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | EEUFR1C182L vs EKZJ160ETA182MJ25S |
EKZJ160EFC182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | EEUFR1C182L vs EKZJ160EFC182MJ25S |
UHV1C182MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | EEUFR1C182L vs UHV1C182MPD1CT |
RJM-16V182MH6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | EEUFR1C182L vs RJM-16V182MH6#-F |
NRZJ182M16V10X25TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | EEUFR1C182L vs NRZJ182M16V10X25TB12.7MMPF |
EKZH160EIJ182MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFR1C182L vs EKZH160EIJ182MJ25S |
UHM1C182MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | EEUFR1C182L vs UHM1C182MPD1CA |
UHW1C182MPD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EEUFR1C182L vs UHW1C182MPD |
RJM-16V182MH6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | EEUFR1C182L vs RJM-16V182MH6#-F51 |