Part Details for NRZJ182M16V10X25TB12.7MMPF by NIC Components Corp
Overview of NRZJ182M16V10X25TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ182M16V10X25TB12.7MMPF
NRZJ182M16V10X25TB12.7MMPF CAD Models
NRZJ182M16V10X25TB12.7MMPF Part Data Attributes
|
NRZJ182M16V10X25TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ182M16V10X25TB12.7MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ182M16V10X25TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRZJ182M16V10X25TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ182M16V10X25TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH160EC5182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ182M16V10X25TB12.7MMPF vs EKZH160EC5182MJ25S |
EKZJ160ETA182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | NRZJ182M16V10X25TB12.7MMPF vs EKZJ160ETA182MJ25S |
EKZJ160EFC182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | NRZJ182M16V10X25TB12.7MMPF vs EKZJ160EFC182MJ25S |
UHV1C182MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | NRZJ182M16V10X25TB12.7MMPF vs UHV1C182MPD1CT |
RJM-16V182MH6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | NRZJ182M16V10X25TB12.7MMPF vs RJM-16V182MH6#-F |
EKZH160EIJ182MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ182M16V10X25TB12.7MMPF vs EKZH160EIJ182MJ25S |
UHM1C182MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | NRZJ182M16V10X25TB12.7MMPF vs UHM1C182MPD1CA |
UHW1C182MPD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | NRZJ182M16V10X25TB12.7MMPF vs UHW1C182MPD |
RJM-16V182MH6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | NRZJ182M16V10X25TB12.7MMPF vs RJM-16V182MH6#-F51 |
UHV1C182MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | NRZJ182M16V10X25TB12.7MMPF vs UHV1C182MPD1CC |