EEUFR0J472
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFR0J472 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for EEUFR0J472 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y0135
Newark Cap, Alu Elec, 4700Uf, 6.3V, Radial, Capacitance:4700µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Panasonic EEUFR0J472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.9410
  • 10 $0.7160
  • 25 $0.6740
  • 50 $0.6340
  • 100 $0.5940
$0.5940 / $0.9410 Buy Now
DISTI # EEU-FR0J472
Avnet Americas Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR0J472) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.5155
  • 400 $0.5051
  • 800 $0.4980
  • 1,200 $0.4838
  • 1,600 $0.4731
  • 2,000 $0.4642
  • 20,000 $0.4553
$0.4553 / $0.5155 Buy Now
Future Electronics FR-A Series 4700 µF ±20 % 6.3 V Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Bag 0
Bag
  • 100 $0.6900
  • 400 $0.6600
  • 1,000 $0.6400
  • 2,500 $0.6250
  • 4,000 $0.5950
$0.5950 / $0.6900 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 4700 uF, THROUGH HOLE MOUNT 87
  • 1 $0.6975
  • 8 $0.5813
  • 35 $0.4650
$0.4650 / $0.6975 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 4700 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FR0J472) 87
  • 1 $0.6975
  • 8 $0.5813
  • 35 $0.4650
$0.4650 / $0.6975 Buy Now
DISTI # EEUFR0J472
TME Capacitor: electrolytic, low ESR, THT, 4700uF, 6.3VDC, Ø12.5x25mm Min Qty: 1 0
  • 1 $2.1300
  • 25 $1.4100
  • 100 $1.1500
  • 200 $0.9500
$0.9500 / $2.1300 RFQ
DISTI # EEUFR0J472
Avnet Abacus Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR0J472) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 4700uF 6.3V 15m100kHz 20% 3.19A100kHz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS 40
  • 1 $0.7413
  • 10 $0.6282
  • 30 $0.5717
  • 100 $0.4414
  • 500 $0.4084
  • 1,000 $0.3911
$0.3911 / $0.7413 Buy Now

CAD Models for EEUFR0J472 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFR0J472 by Panasonic Electronic Components

EEUFR0J472
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.2961 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2552 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFR0J472
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFR0J472

This table gives cross-reference parts and alternative options found for EEUFR0J472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR0J472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8472LAMAB25LWN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd EEUFR0J472 vs 8472LAMAB25LWN1P
1472LAMAB25LLN511B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd EEUFR0J472 vs 1472LAMAB25LLN511B
2472LAMAB25RTN011P CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFR0J472 vs 2472LAMAB25RTN011P
8472LAMAB25LLN9110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd EEUFR0J472 vs 8472LAMAB25LLN9110
8472LAMAB25RTN711P CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUFR0J472 vs 8472LAMAB25RTN711P
8472LAMAB25LWN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd EEUFR0J472 vs 8472LAMAB25LWN70
8472LAMAB25LWN5N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd EEUFR0J472 vs 8472LAMAB25LWN5N
NRE-JL472M6.3V12.5X25F3CF CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL NIC Components Corp EEUFR0J472 vs NRE-JL472M6.3V12.5X25F3CF
8472LAMAB25RTN4N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF Fenghua (HK) Electronics Ltd EEUFR0J472 vs 8472LAMAB25RTN4N
NRE-JL472M6.3V12.5X25TBNF CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL NIC Components Corp EEUFR0J472 vs NRE-JL472M6.3V12.5X25TBNF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFR0J472 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFR0J472 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFR0J472 would you like to use for your alert(s)?
  • Please alert me when EEUFR0J472 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFR0J472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFR0J472 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFR0J472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFR0J472.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFR0J472 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: