Part Details for 8472LAMAB25RTN4N by Fenghua (HK) Electronics Ltd
Overview of 8472LAMAB25RTN4N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8472LAMAB25RTN4N
8472LAMAB25RTN4N CAD Models
8472LAMAB25RTN4N Part Data Attributes
|
8472LAMAB25RTN4N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8472LAMAB25RTN4N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8472LAMAB25RTN4N
This table gives cross-reference parts and alternative options found for 8472LAMAB25RTN4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8472LAMAB25RTN4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LAMAB25LWN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25RTN4N vs 8472LAMAB25LWN1P |
1472LAMAB25LLN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25RTN4N vs 1472LAMAB25LLN511B |
2472LAMAB25RTN011P | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LAMAB25RTN4N vs 2472LAMAB25RTN011P |
8472LAMAB25LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25RTN4N vs 8472LAMAB25LLN9110 |
8472LAMAB25RTN711P | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LAMAB25RTN4N vs 8472LAMAB25RTN711P |
8472LAMAB25LWN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25RTN4N vs 8472LAMAB25LWN70 |
8472LAMAB25LWN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25RTN4N vs 8472LAMAB25LWN5N |
NRE-JL472M6.3V12.5X25F3CF | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | 8472LAMAB25RTN4N vs NRE-JL472M6.3V12.5X25F3CF |
NRE-JL472M6.3V12.5X25TBNF | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | 8472LAMAB25RTN4N vs NRE-JL472M6.3V12.5X25TBNF |
1472LAMAB25RTN3110 | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LAMAB25RTN4N vs 1472LAMAB25RTN3110 |