EEUFM1E331B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFM1E331B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFM1E331B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC5672
Newark Cap, 330Uf, 25V, Alu Elec, Radial, Capacitance:330Μf, Voltage Rating:25V, Product Range:Fm Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:5Mm, Height:15Mm, Operating Temperature Rohs Compliant: Yes |Panasonic EEUFM1E331B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1620
  • 1 $0.2930
  • 10 $0.2730
  • 100 $0.2550
  • 500 $0.2360
  • 5,000 $0.2200
  • 10,000 $0.2030
  • 25,000 $0.1670
  • 50,000 $0.1650
$0.1650 / $0.2930 Buy Now
DISTI # EEU-FM1E331B
Avnet Americas Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1E331B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.1461
  • 1,000 $0.1431
  • 2,000 $0.1411
  • 3,000 $0.1371
  • 4,000 $0.1341
  • 5,000 $0.1315
  • 50,000 $0.1290
$0.1290 / $0.1461 Buy Now
DISTI # EEUFM1E331B
TME Capacitor: electrolytic, low ESR, THT, 330uF, 25VDC, Ø10x12.5mm Min Qty: 10 480
  • 10 $0.5410
  • 50 $0.3870
  • 200 $0.2600
$0.2600 / $0.5410 Buy Now
Ameya Holding Limited   500-Authorized Distributor
RFQ
DISTI # EEUFM1E331B
Avnet Abacus Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 4000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFM1E331B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFM1E331B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFM1E331B by Panasonic Electronic Components

EEUFM1E331B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0825 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
903 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFM1E331B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFM1E331B

This table gives cross-reference parts and alternative options found for EEUFM1E331B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1E331B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-LW331M25V10X12.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFM1E331B vs NRE-LW331M25V10X12.5F
B41856C5337M000 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation EEUFM1E331B vs B41856C5337M000
B41041A5337M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, TDK Corporation EEUFM1E331B vs B41041A5337M002
UPB1E331MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EEUFM1E331B vs UPB1E331MPD1CA
RLP337025M1013 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Taiwan Ostor Corporation EEUFM1E331B vs RLP337025M1013
NRE-FL331M25V10X12.5TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp EEUFM1E331B vs NRE-FL331M25V10X12.5TBSTF
MK1E337M1012MDL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Samwha Electronics EEUFM1E331B vs MK1E337M1012MDL
UTW330M25TB210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc EEUFM1E331B vs UTW330M25TB210X12.5
UTW330M25TR6310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc EEUFM1E331B vs UTW330M25TR6310X12.5
25ZL330MEFCT810X12.5 CAP ALUM 330UF 20% 25V RADIAL Rubycon Corporation EEUFM1E331B vs 25ZL330MEFCT810X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFM1E331B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFM1E331B by Panasonic Electronic Components

  • Please alert me when EEUFM1E331B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFM1E331B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFM1E331B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFM1E331B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFM1E331B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFM1E331B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: