Datasheets
B41856C5337M000 by:

Aluminum Electrolytic Capacitor, Aluminum (wet),

Part Details for B41856C5337M000 by TDK Corporation

Overview of B41856C5337M000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for B41856C5337M000

B41856C5337M000 CAD Models

B41856C5337M000 Part Data Attributes

B41856C5337M000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B41856C5337M000 TDK Corporation Aluminum Electrolytic Capacitor, Aluminum (wet),
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer TDK
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0825 mA
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 900 mA
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for B41856C5337M000

This table gives cross-reference parts and alternative options found for B41856C5337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41856C5337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25ZLG330MEFCRI10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation B41856C5337M000 vs 25ZLG330MEFCRI10X12.5
ESH337M025AH9KA Aluminum Electrolytic Capacitor, KEMET Corporation B41856C5337M000 vs ESH337M025AH9KA
25ZL330MCC10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation B41856C5337M000 vs 25ZL330MCC10X12.5
RGA331M1EBK-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp B41856C5337M000 vs RGA331M1EBK-1012
RGA331M1ESA-1012B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp B41856C5337M000 vs RGA331M1ESA-1012B
25YXH330MLDFKC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF Rubycon Corporation B41856C5337M000 vs 25YXH330MLDFKC10X12.5
25YXH330MEFCT810X12.5 CAP ALUM 330UF 20% 25V RADIAL Rubycon Corporation B41856C5337M000 vs 25YXH330MEFCT810X12.5
25YXH330MEFCRI10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation B41856C5337M000 vs 25YXH330MEFCRI10X12.5
25YXG330MSG10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation B41856C5337M000 vs 25YXG330MSG10X12.5
NRE-HL331M25V10X12.5TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp B41856C5337M000 vs NRE-HL331M25V10X12.5TBNF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41856C5337M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41856C5337M000 by TDK Corporation

  • Please alert me when B41856C5337M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41856C5337M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41856C5337M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41856C5337M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41856C5337M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41856C5337M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: