EEUFK1A682S
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFK1A682S by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFK1A682S by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-FK1A682S
Avnet Americas Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1A682S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.0973
  • 1,200 $1.0751
  • 2,200 $1.0599
  • 5,000 $1.0297
  • 10,000 $1.0069
  • 50,000 $0.9880
  • 100,000 $0.9691
$0.9691 / $1.0973 Buy Now
DISTI # 70359623
RS FK radial elec cap 6800uF 10V | Panasonic Electronic Components EEUFK1A682S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $2.8900
  • 250 $2.6000
  • 500 $2.3600
  • 1,000 $2.1700
$2.1700 / $2.8900 RFQ
DISTI # 32875768
Verical Cap Aluminum Lytic 6800uF 10V 20% (18 X 20mm) Radial 7.5mm 2640mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1909 Americas - 985
  • 14 $0.0847
$0.0847 Buy Now
DISTI # EEUFK1A682S
TME Capacitor: electrolytic, low ESR, THT, 6800uF, 10VDC, Ø18x20mm Min Qty: 150 0
  • 150 $2.2300
$2.2300 RFQ
DISTI # EEUFK1A682S
Avnet Abacus Aluminum Electrolytic Capacitor, 6800 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFK1A682S) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFK1A682S by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFK1A682S by Panasonic Electronic Components

EEUFK1A682S
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.68 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
2112 mA
Surface Mount
NO
Tan Delta
0.31
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFK1A682S
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFK1A682S

This table gives cross-reference parts and alternative options found for EEUFK1A682S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFK1A682S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10WXA6800MEFCCC18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFK1A682S vs 10WXA6800MEFCCC18X20
NRE-HS682M10V18X20F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, NIC Components Corp EEUFK1A682S vs NRE-HS682M10V18X20F1F
EKRG100EIJ682MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Chemi-Con EEUFK1A682S vs EKRG100EIJ682MM20S
EEUFK1A682SB Aluminum Electrolytic Capacitor, Aluminum (wet), Panasonic Electronic Components EEUFK1A682S vs EEUFK1A682SB
NRE-HS682M10V18X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, NIC Components Corp EEUFK1A682S vs NRE-HS682M10V18X20F3CF
URZ1A682MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation EEUFK1A682S vs URZ1A682MHD1CC
EKRG100EC3682MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, Chemi-Con EEUFK1A682S vs EKRG100EC3682MM20S
10WXA6800MCE18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation EEUFK1A682S vs 10WXA6800MCE18X20
ELZA100EBC682MM20S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con EEUFK1A682S vs ELZA100EBC682MM20S
NRE-HS682M10V18X20F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFK1A682S vs NRE-HS682M10V18X20F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFK1A682S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFK1A682S by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFK1A682S would you like to use for your alert(s)?
  • Please alert me when EEUFK1A682S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFK1A682S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFK1A682S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFK1A682S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFK1A682S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFK1A682S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: