Part Details for NRE-HS682M10V18X20F1F by NIC Components Corp
Overview of NRE-HS682M10V18X20F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HS682M10V18X20F1F
NRE-HS682M10V18X20F1F CAD Models
NRE-HS682M10V18X20F1F Part Data Attributes
|
NRE-HS682M10V18X20F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HS682M10V18X20F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HS682M10V18X20F1F
This table gives cross-reference parts and alternative options found for NRE-HS682M10V18X20F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HS682M10V18X20F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFK1A682S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-HS682M10V18X20F1F vs EEUFK1A682S |
10WXA6800MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HS682M10V18X20F1F vs 10WXA6800MEFCCC18X20 |
EKRG100EIJ682MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | NRE-HS682M10V18X20F1F vs EKRG100EIJ682MM20S |
EEUFK1A682SB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | NRE-HS682M10V18X20F1F vs EEUFK1A682SB |
NRE-HS682M10V18X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRE-HS682M10V18X20F1F vs NRE-HS682M10V18X20F3CF |
URZ1A682MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | NRE-HS682M10V18X20F1F vs URZ1A682MHD1CC |
EKRG100EC3682MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | NRE-HS682M10V18X20F1F vs EKRG100EC3682MM20S |
10WXA6800MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HS682M10V18X20F1F vs 10WXA6800MCE18X20 |
ELZA100EBC682MM20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRE-HS682M10V18X20F1F vs ELZA100EBC682MM20S |
NRE-HS682M10V18X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-HS682M10V18X20F1F vs NRE-HS682M10V18X20F |