EEUFC2A331SB
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC2A331SB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC2A331SB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH9540
Newark Cap, 330Uf, 100V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFC2A331SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 500
  • 1 $3.1600
  • 10 $2.9700
  • 50 $2.8000
  • 500 $2.5600
  • 1,000 $2.3200
$2.3200 / $3.1600 Buy Now
DISTI # EEU-FC2A331SB
Avnet Americas Aluminum Electrolytic Capacitor, 330 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC2A331SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 250 $1.0394
  • 500 $1.0184
  • 1,000 $1.0041
  • 1,500 $0.9754
  • 2,000 $0.9539
  • 2,500 $0.9359
  • 25,000 $0.9180
$0.9180 / $1.0394 Buy Now
Future Electronics Aluminum Electrolytic Capacitors - Radial Leaded 330uF 100volts AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 21 Weeks Container: Ammo Pack 0
Ammo Pack
  • 250 $1.3000
  • 500 $1.2700
  • 750 $1.2600
  • 1,000 $1.2500
  • 1,250 $1.2300
$1.2300 / $1.3000 Buy Now
DISTI # EEUFC2A331SB
TME Capacitor: electrolytic, THT, 330uF, 100VDC, Ø18x25mm, Pitch: 7.5mm Min Qty: 250 0
  • 250 $1.5600
$1.5600 RFQ
DISTI # EEUFC2A331SB
Avnet Abacus - Tape and Reel (Alt: EEUFC2A331SB) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFC2A331SB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC2A331SB by Panasonic Electronic Components

EEUFC2A331SB
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.33 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
923 mA
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC2A331SB
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC2A331SB

This table gives cross-reference parts and alternative options found for EEUFC2A331SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC2A331SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
337KXM100MRVSQ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Cornell Dubilier Electronics Inc EEUFC2A331SB vs 337KXM100MRVSQ
ELXV101ETE331MM25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Chemi-Con EEUFC2A331SB vs ELXV101ETE331MM25C
UPJ2A331MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EEUFC2A331SB vs UPJ2A331MHD6CV
ELXV101ETD331MM25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Chemi-Con EEUFC2A331SB vs ELXV101ETD331MM25B
ESXE101ETD331MM25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc EEUFC2A331SB vs ESXE101ETD331MM25M
ELXV101EBD331MM25S Aluminum Electrolytic Capacitor, Chemi-Con EEUFC2A331SB vs ELXV101EBD331MM25S
ESXE101ETE331MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc EEUFC2A331SB vs ESXE101ETE331MM25S
UPJ2A331MHD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EEUFC2A331SB vs UPJ2A331MHD6CP
ESXE101ETE331MM25A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc EEUFC2A331SB vs ESXE101ETE331MM25A
EEUFC2A331S(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFC2A331SB vs EEUFC2A331S(B)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC2A331SB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC2A331SB by Panasonic Electronic Components

  • Please alert me when EEUFC2A331SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC2A331SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC2A331SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC2A331SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC2A331SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC2A331SB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: