Part Details for ESXE101ETE331MM25S by United Chemi-Con Inc
Overview of ESXE101ETE331MM25S by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE101ETE331MM25S
ESXE101ETE331MM25S CAD Models
ESXE101ETE331MM25S Part Data Attributes
|
ESXE101ETE331MM25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE101ETE331MM25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ESXE(100V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ESXE101ETE331MM25S
This table gives cross-reference parts and alternative options found for ESXE101ETE331MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE101ETE331MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE101ELL331MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | ESXE101ETE331MM25S vs ESXE101ELL331MM25A |
ESXE101ETD331MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | ESXE101ETE331MM25S vs ESXE101ETD331MM25A |
ELXV101ELL331MM25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ESXE101ETE331MM25S vs ELXV101ELL331MM25C |
ESXE101ELL331MM25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | ESXE101ETE331MM25S vs ESXE101ELL331MM25M |
ELXV101ETE331MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, TR | Chemi-Con | ESXE101ETE331MM25S vs ELXV101ETE331MM25S |
RJH-100V331MK6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | ESXE101ETE331MM25S vs RJH-100V331MK6#-GAT |
ESXE101ETD331MM25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | ESXE101ETE331MM25S vs ESXE101ETD331MM25B |
UPJ2A331MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESXE101ETE331MM25S vs UPJ2A331MHD6 |
RJH-100V331MK6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | ESXE101ETE331MM25S vs RJH-100V331MK6#-G10 |
ELXV101ELL331MM25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ESXE101ETE331MM25S vs ELXV101ELL331MM25M |