-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5081
|
Newark | Cap, Alu Elec, 390Uf, 16V, Radial, Capacitance:390Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFC1C391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1331 |
|
$0.2500 / $0.5780 | Buy Now |
DISTI #
EEU-FC1C391
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1C391) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1379 / $0.1561 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 390 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1C391) | 640 |
|
$0.2608 / $0.5215 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 390 UF, THROUGH HOLE MOUNT | 640 |
|
$0.2608 / $0.5215 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 390 UF, THROUGH HOLE MOUNT | 400 |
|
$0.1460 / $0.3129 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 390 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1C391) | 400 |
|
$0.1460 / $0.3129 | Buy Now |
DISTI #
EEUFC1C391
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 16VDC, Ø10x12.5mm Min Qty: 2000 | 0 |
|
$0.2390 | RFQ |
DISTI #
EEUFC1C391
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFC1C391) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1C391
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1C391
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0624 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 566.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1C391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1C391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX391M16V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | EEUFC1C391 vs NRSX391M16V10X12.5F3F |
NRSX391M16V10X12.5TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | EEUFC1C391 vs NRSX391M16V10X12.5TB12.7MMPNF |
NRSX391M16V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | EEUFC1C391 vs NRSX391M16V10X12.5TBSTNF |
RF397M1CG13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | EEUFC1C391 vs RF397M1CG13 |
PCG397M016S1ANH1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | EEUFC1C391 vs PCG397M016S1ANH1CK |
PCG397M016R1ANH1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | EEUFC1C391 vs PCG397M016R1ANH1CK |
PCG397M016T1ANH1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | EEUFC1C391 vs PCG397M016T1ANH1CK |
NRSX391M16V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | EEUFC1C391 vs NRSX391M16V10X12.5SP7.5LSF |
NRSX391M16V10X12.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EEUFC1C391 vs NRSX391M16V10X12.5TR |
NRSX391M16V10X12.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFC1C391 vs NRSX391M16V10X12.5TRF |