Part Details for NRSX391M16V10X12.5TB12.7MMPNF by NIC Components Corp
Overview of NRSX391M16V10X12.5TB12.7MMPNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX391M16V10X12.5TB12.7MMPNF
NRSX391M16V10X12.5TB12.7MMPNF CAD Models
NRSX391M16V10X12.5TB12.7MMPNF Part Data Attributes
|
NRSX391M16V10X12.5TB12.7MMPNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX391M16V10X12.5TB12.7MMPNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 800 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSX391M16V10X12.5TB12.7MMPNF
This table gives cross-reference parts and alternative options found for NRSX391M16V10X12.5TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX391M16V10X12.5TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX391M16V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSX391M16V10X12.5TB12.7MMPNF vs NRSX391M16V10X12.5F3F |
NRSX391M16V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSX391M16V10X12.5TB12.7MMPNF vs NRSX391M16V10X12.5F3CF |
PCG397M016S1ANH1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | NRSX391M16V10X12.5TB12.7MMPNF vs PCG397M016S1ANH1CK |
EEUFC1C391B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX391M16V10X12.5TB12.7MMPNF vs EEUFC1C391B |
WLP391M1CGBC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | Kaimei Electronic Corp | NRSX391M16V10X12.5TB12.7MMPNF vs WLP391M1CGBC |
NRSX391M16V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSX391M16V10X12.5TB12.7MMPNF vs NRSX391M16V10X12.5TBSTF |
EEUFC1C391(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX391M16V10X12.5TB12.7MMPNF vs EEUFC1C391(B) |
NRSX391M16V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSX391M16V10X12.5TB12.7MMPNF vs NRSX391M16V10X12.5SPF |
NRSX391M16V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSX391M16V10X12.5TB12.7MMPNF vs NRSX391M16V10X12.5TBNF |
RF397M1CG13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | NRSX391M16V10X12.5TB12.7MMPNF vs RF397M1CG13 |